EEA49DTAD

Heilind Number:SULEEA49DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA49DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA49DTAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEEA49DTAD

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EEA49DTAD. This high-performance connector features a durable construction with a clearance hole mount type, ensuring secure and reliable connections. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of applications. The connector boasts two rows with 98 positions, allowing for efficient signal transmission. Its termination method is thru-hole, and contact material is phosphor bronze with matte tin plating. The loop bellow contact type and right-angle orientation further enhance its versatility. With a tail length of 2.54mm and operating temperature range of -65 to 125°C, this connector is designed to withstand harsh environments. Perfect for use in high-reliability systems, it meets the demands of various industries, making it a valuable component for your electronic projects.