EEA49DTAH

Heilind Number:SULEEA49DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA49DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA49DTAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEEA49DTAH

Detailed Description

PBT & PHORPHOR BRONZE .00 connectors offer reliable power transmission in electronic devices. With a 3 A amperage rating and a voltage capacity of 750 VAC, these female connectors are suitable for high-power applications. Featuring two rows of 98 loop bellow contacts made of durable phosphor bronze with matte tin plating, they ensure efficient signal transfer with minimal signal loss. The right-angle orientation and clearance hole mount type make them easy to install on PCBs. With a wide operating temperature range of -65 to 125 °C, they are suitable for use in extreme environments. The .125-inch pitch and tail length of 2.54 mm provide secure and stable connections. Measuring just .61 inches in height and 9.4 mm in width, these connectors are compact yet robust, perfect for space-constrained applications. Suitable for board-to-board and card edge connections, they are a versatile solution for various electronic devices.