EEA49DTAN

Heilind Number:SULEEA49DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA49DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA49DTAN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA49DTAN

Detailed Description

Introducing the EEA49DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 750 VAC. With two rows of 98 female contacts, this connector ensures efficient signal transmission. The contact material is matte tin plated, guaranteeing excellent conductivity. Its loop bellow contact type and right-angle orientation provide versatility in mounting options. With a pitch of 3.18mm and a tail length of 2.54mm, it is suitable for through-hole termination. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Measuring at .61 inches in height and 9.4mm in width, the EEA49DTAN is a compact and reliable solution for your connectivity needs.