EEA49DTAS

Heilind Number:SULEEA49DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA49DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA49DTAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEEA49DTAS

Detailed Description

Introducing the EEA49DTAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made from durable PBT and phosphor bronze, ensuring reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The right-angle orientation and side-hole mount type make it easy to integrate into your PCB layout. Each contact is plated with matte tin for enhanced conductivity and corrosion resistance. With a pitch of 3.18mm and 98 positions, this connector offers ample connectivity options. Its operating temperature range of -65 to 125°C ensures stable performance in extreme conditions. Trust the EEA49DTAS for secure and efficient board-to-board connections in your next project.