EEA49DTKD

Heilind Number:SULEEA49DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA49DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA49DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEEA49DTKD

Detailed Description

Introducing our PBT and Phosphor Bronze Board to Board PCB Connector, SKU EEA49DTKD. This high-performance connector is designed for demanding applications, featuring a 3A current rating and 750VAC voltage capability. With a gender specification of Female and 2 rows of 98 positions each, it offers ample connectivity options. The termination method of Thru Hole ensures secure and reliable soldering. Constructed with Phosphor Bronze contacts plated with Matte Tin, this connector guarantees excellent conductivity and durability. Its straight orientation and Clearance Hole mount type facilitate easy installation on PCBs. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The Loop Bellow contact type and tail length of 4.83mm further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for aerospace, defense, and industrial applications, the EEA49DTKD is a dependable choice for your connectivity needs.