EEA49DTKH

Heilind Number:SULEEA49DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA49DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA49DTKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEEA49DTKH

Detailed Description

Introducing the EEA49DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, with two rows and a 3A amperage rating, offers versatility for various electronic systems. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The contact material is Phosphor Bronze with matte tin plating, providing excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector is suitable for high-power applications. The loop bellow contact type and straight orientation, along with 98 positions and a tail length of 4.83mm, guarantee precise and stable connections. Operating in a wide temperature range from -65 to 125°C, and with a compact design featuring a height of 15.49mm and width of 9.4mm, this connector offers reliability and space efficiency. Ideal for aerospace, military, and industrial systems, the EEA49DTKH is a top choice for seamless board-to-board connections.