EEA49DTKN

Heilind Number:SULEEA49DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA49DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA49DTKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEEA49DTKN

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board/ Card Edge Connector, SKU EEA49DTKN. With a sleek design and robust construction, this female connector features two rows of 98 positions, perfect for high-density applications. The termination method of Thru Hole ensures secure and reliable connectivity. Made with high-quality Phosphor Bronze contacts and Matte Tin plating, it guarantees excellent conductivity and durability. Operating at a voltage of 750 VAC and amperage of 3A, this connector is suitable for various power and signal transmission needs. Its straight orientation and loop bellow contact type facilitate easy insertion and removal. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB designs. Trust in the EEA49DTKN for seamless and efficient board-to-board connections in your electronic assemblies.