EEA50DRMD

Heilind Number:SULEEA50DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA50DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA50DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEEA50DRMD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, part number EEA50DRMD. Designed for high-performance applications, this female connector features two rows of contacts with a pitch of 3.18 mm (.125 in) and a contact type of Loop Bellow, ensuring reliable and secure connections. With an amperage rating of 3 A and a voltage of 750 VAC, it is suitable for a wide range of power and signal transmission requirements. The termination method of Wire Wrap and contact material of Phosphor Bronze with Matte Tin plating guarantee excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Measuring at .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it is compact yet efficient. Ideal for use in aerospace, telecommunications, and industrial electronics, the EEA50DRMD is a reliable solution for your connectivity needs.