EEA50DRMN

Heilind Number:SULEEA50DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA50DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA50DRMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEEA50DRMN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EEA50DRMN. Specifically designed for high-performance applications, this connector features a female gender with two rows of contacts and a wire wrap termination method. With an amperage rating of 3A and a voltage capacity of 750VAC, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with matte tin plating, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its straight orientation and loop bellow contact type make for easy and secure connections. Measuring at 15.49mm in height and 9.4mm in width, with a pitch of 3.18mm, it offers a compact and efficient solution for PCB connectivity. Perfect for industrial, aerospace, and telecommunications applications, the EEA50DRMN connector is a dependable choice for your connectivity needs.