EEA50DRSD

Heilind Number:SULEEA50DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA50DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA50DRSD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA50DRSD

Detailed Description

Introducing the EEA50DRSD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a straight orientation, this connector features two rows of female contacts made of durable phosphor bronze with matte tin plating, ensuring excellent conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 750VAC, it is suitable for a wide range of applications. The loop bellow contact type and thru-hole termination method guarantee secure and stable connections. With a pitch of 3.18mm and a total of 100 positions, it offers ample connectivity options. Its rugged construction, with an operating temperature range of -65 to 125°C, makes it ideal for use in harsh industrial environments. Trust the EEA50DRSD for high-reliability performance in your PCB designs.