EEA50DRSH

Heilind Number:SULEEA50DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA50DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA50DRSH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA50DRSH

Detailed Description

Introducing the EEA50DRSH, a reliable and high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of female connectors, it ensures secure and efficient connectivity. Made with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The 3A amperage and 750VAC voltage rating make it suitable for power and signal transmission. Featuring a clearance hole mount type and thru-hole termination method, installation is quick and easy. The loop bellow contact type and matte tin plating guarantee low contact resistance and reliable performance. With 100 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's straight orientation, 15.49mm height, and 9.4mm width ensure compatibility with various PCB layouts. Whether used in aerospace, defense, or industrial applications, the EEA50DRSH meets the highest standards of quality and reliability.