EEA50DRSN

Heilind Number:SULEEA50DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA50DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA50DRSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEEA50DRSN

Detailed Description

Introducing the EEA50DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring a 3A amperage rating and a voltage tolerance of 750VAC, it is suitable for power and signal transmission. The female connector has two rows with 100 positions, allowing for versatile connectivity options. Its straight orientation and loop bellow contact type provide efficient signal transmission. With a termination method of thru-hole and termination plating of matte tin, this connector offers easy installation and excellent conductivity. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, this compact connector is perfect for space-constrained applications. Trust the EEA50DRSN for high-reliability connectivity in your PCB designs.