EEA50DTAD

Heilind Number:SULEEA50DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA50DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA50DTAD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA50DTAD

Detailed Description

Introducing the EEA50DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm, this connector features two rows of 100 female contacts made of durable phosphor bronze with matte tin plating, ensuring reliable conductivity. Operating at a maximum amperage of 3A and voltage of 750VAC, it offers secure power transmission. The termination method of thru-hole mounting with a clearance hole and a tail length of 2.54mm allows for easy and efficient installation. Its loop bellow contact type and right-angle orientation further enhance connectivity in tight spaces. With an operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet sturdy solution for your PCB connectivity needs. Trust the EEA50DTAD for high-reliability performance, making it ideal for aerospace, defense, and industrial applications.