EEA50DTAH

Heilind Number:SULEEA50DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA50DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA50DTAH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA50DTAH

Detailed Description

Introducing the EEA50DTAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of durable Phosphor Bronze with Matte Tin plating, ensuring reliable conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, it can handle power-intensive tasks with ease. The right-angle orientation and through-hole termination method make installation a breeze, while the loop bellow contact type guarantees secure connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With 100 positions and a tail length of 2.54mm, it offers ample connectivity options. Whether you're working on aerospace, defense, or industrial projects, the EEA50DTAH is the perfect choice for your connectivity needs.