EEA50DTAN

Heilind Number:SULEEA50DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA50DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA50DTAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEEA50DTAN

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EEA50DTAN, offers reliable power and signal transmission in electronic assemblies. With a sleek right-angle orientation and a two-row design, it ensures efficient connectivity in tight spaces. Featuring a contact material of phosphor bronze and matte tin plating, it guarantees durability and low contact resistance. This high-performance connector has a maximum voltage rating of 750 VAC and an amperage of 3 A, making it suitable for various applications. With a pitch of 3.18 mm and 100 positions, it enables secure and precise connections. Its thru-hole termination method and tail length of 2.54 mm provide easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is ideal for use in harsh environments. Measuring 15.49 mm in height and 9.4 mm in width, this connector is compact yet robust. Whether for industrial machinery, telecommunications, or aerospace systems, the EEA50DTAN is a dependable choice for seamless board-to-board connections.