EEA50DTAS

Heilind Number:SULEEA50DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA50DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA50DTAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEEA50DTAS

Detailed Description

The PBT & Phosphor Bronze .00 Female Board-to-Board PCB Connector, SKU EEA50DTAS, is a high-performance component designed for demanding applications. With a compact right-angle orientation and side hole mount type, it offers seamless connectivity in tight spaces. Featuring two rows of 100 positions each, it ensures efficient signal transmission. The loop bellow contact type and matte tin plating guarantee reliable and durable performance, even in harsh environments. With an amperage rating of 3A and voltage capability of 750 VAC, it meets stringent electrical requirements. The connector is constructed from high-quality materials, with phosphor bronze contacts and PBT housing, ensuring long-term durability. Suitable for a wide range of applications, it operates effectively in temperatures ranging from -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it offers easy installation on PCBs. The termination method, through-hole soldering with matte tin plating, ensures secure and stable connections. A vital component in various electronic systems, this connector is essential for maintaining reliable signal integrity.