EEA50DTKD

Heilind Number:SULEEA50DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA50DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA50DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEEA50DTKD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EEA50DTKD. Designed for high-performance applications, this connector features a female gender with two rows for efficient connectivity. Its clearance hole mount type and thru-hole termination method ensure secure attachment. Constructed with durable phosphor bronze contacts and matte tin plating, it offers reliable conductivity. With a pitch of 3.18mm and voltage rating of 750 VAC, it meets stringent industrial standards. The loop bellow contact type and straight orientation make it versatile for various board-to-board connections. Boasting 100 positions and a tail length of 4.83mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. Ideal for high-reliability applications, this connector is a crucial component in electronic systems.