EEA50DTKH

Heilind Number:SULEEA50DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA50DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA50DTKH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA50DTKH

Detailed Description

Introducing the EEA50DTKH, a high-quality Board To Board PCB Connector meticulously designed for optimal performance. This female connector features two rows, with a pitch of 3.18mm, making it ideal for intricate circuit board setups. The contact material, Phosphor Bronze, and Matte Tin plating ensure reliable conductivity, even in demanding environments. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is built to withstand rigorous conditions. Its straight orientation, loop bellow contact type, and 100 positions cater to complex connectivity needs. The termination method, Thru Hole, guarantees secure attachment, while the clearance hole mount type simplifies installation. Measuring at a compact height of 15.49mm and width of 9.4mm, the EEA50DTKH is perfect for space-constrained applications. Whether for industrial machinery, telecommunications, or aerospace systems, this connector delivers unparalleled performance and durability. Upgrade your connectivity solutions with the EEA50DTKH.