EEA50DTKN

Heilind Number:SULEEA50DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA50DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA50DTKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEEA50DTKN

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EEA50DTKN, is a durable and high-performance solution for electronic connections. With a current rating of 3A and a voltage of 750VAC, this connector is designed for reliability. Featuring two rows of 100 positions each, it offers ample connectivity options. The termination method, thru hole, ensures secure attachment to the PCB. The contacts are made of matte tin-plated phosphor bronze, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and loop bellow contact type make it easy to install and provide a stable connection. With a compact size, measuring .61 inches in height and 9.4mm in width, it is ideal for space-constrained applications. Whether used in industrial machinery, telecommunications equipment, or other electronic devices, the EEA50DTKN connector delivers superior performance.