EEC05DRAH-S734

Heilind Number:SULEEC05DRAH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC05DRAH-S734
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC05DRAH-S734
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULEEC05DRAH-S734

Detailed Description

Discover the EEC05DRAH-S734, a high-performance PCB connector designed for female gender applications with two rows for efficient connectivity. Featuring a clearance hole mount type and thru-hole termination method, this connector ensures secure and stable attachment. Crafted with durable PBT and phosphor bronze materials, it guarantees reliable performance even in demanding environments. The matte tin contact plating and full bellow contact type enhance conductivity and signal integrity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for easy integration. With ten positions and a tail length of 3.18mm (.125 in), it offers versatility in connectivity. Although not RoHS compliant, the connector is highly reliable, making it ideal for board-to-board and card edge connections in electronic systems. Elevate your connectivity solutions with the EEC05DRAHS734.