Introducing the EEC05DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2-row design and 10 female terminals, this connector ensures secure and reliable connections. Constructed with PBT and phosphor bronze materials and featuring a clearance hole mount type, it guarantees durability and ease of installation. The phosphor bronze contacts with matte tin plating offer excellent conductivity and corrosion resistance, while the full bellow contact type and right-angle orientation optimize signal transmission in tight spaces. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial environments. Its 3.18mm tail length and 2.54mm pitch provide versatility in PCB layouts. Meeting stringent quality standards, the EEC05DRAH is the ideal choice for applications where reliability is paramount.