| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC05DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 10 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC05DRAN |
EEC05DRAN
| Heilind Number: | SULEEC05DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC05DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC05DRAN, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring PBT and phosphor bronze construction with a matte tin contact plating, this connector ensures optimal conductivity and durability in demanding environments. With a 3A amperage and 700VAC voltage rating, it is ideal for power-intensive applications. The 2-row, 10-position design offers versatile connectivity options, while the right-angle orientation and thru-hole termination method allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, the EEC05DRAN guarantees consistent performance in extreme conditions, making it a top choice for industrial and electronic devices.

