EEC05DRTN

Heilind Number:SULEEC05DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC05DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC05DRTN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC05DRTN

Detailed Description

Introducing the EEC05DRTN, a high-performance board-to-board PCB connector designed for female connectors. Featuring two rows with a total of 10 positions, this connector offers reliable connectivity in electronic applications. With a pitch of 2.54mm (.1 in) and thru-hole termination method, it ensures secure and stable mounting. The contacts, made of phosphor bronze with matte tin plating, guarantee excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its straight orientation and compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), make it ideal for space-constrained environments. With an operating temperature range of -65 to 125°C, it is reliable even in harsh conditions. Perfect for applications where performance and longevity are crucial, the EEC05DRTN is a top choice for engineers and manufacturers.