EEC05DTEF

Heilind Number:SULEEC05DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC05DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC05DTEF
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC05DTEF

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, featuring a durable construction and reliable performance for your electronic connections. With a current rating of 3A and a voltage resistance of 700VAC, this female connector is designed for secure power transmission. Its two rows of contacts, terminated with eyelets, ensure a stable connection on a 2.54mm pitch. The contact material, phosphor bronze, plated with matte tin, guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation and full bellow contact type offer ease of use and efficient signal transmission. With a tail length of 6.99mm and a compact connector height and width of 10.95mm and 8.38mm, respectively, it is ideal for space-constrained applications. Whether used in board-to-board or card edge connections, this connector, part of the EEC05DTEF series, is a dependable solution for your PCB assembly needs.