EEC05DTEH

Heilind Number:SULEEC05DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC05DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC05DTEH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC05DTEH

Detailed Description

Introducing the EEC05DTEH, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. This female connector, featuring PBT and Phosphor Bronze construction, ensures durability and reliability. With a current rating of 3A and a voltage capacity of 700 VAC, it meets stringent power requirements. The two rows of contacts, terminated through eyelets, offer secure and stable connections. Each contact is made of Phosphor Bronze with Matte Tin plating, guaranteeing excellent conductivity. The connector's full bellow design and straight orientation facilitate smooth mating and disconnection. With 10 positions and a pitch of 2.54mm, it enables efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained designs. Whether used in aerospace, defense, or industrial applications, the EEC05DTEH ensures optimal performance. Elevate your connectivity solutions with this advanced PCB connector.