EEC05DTEN

Heilind Number:SULEEC05DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC05DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC05DTEN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC05DTEN

Detailed Description

Introducing the EEC05DTEN, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. Crafted with precision, this connector features a robust construction of PBT and Phosphor Bronze, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it delivers efficient power transmission. The female gender, 2-row configuration, and full bellow contact type offer seamless integration, while the eyelet termination method guarantees secure attachment. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation, 10 positions, and compact dimensions of 10.95mm height and 8.38mm width make it versatile for various PCB layouts. Trust in the EEC05DTEN for high-speed, high-reliability connectivity in your electronic designs.