EEC06DRAH

Heilind Number:SULEEC06DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC06DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC06DRAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC06DRAH

Detailed Description

Introducing SKU EEC06DRAH, a high-performance board-to-board PCB connector designed for superior connectivity in electronic devices. Constructed with a durable blend of PBT and Phosphor Bronze materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage tolerance of 700 VAC. Featuring a dual-row layout with 12 positions, it offers ample versatility for various circuit configurations. The Thru Hole termination method and Matte Tin plating on Phosphor Bronze contacts guarantee secure and stable connections. With a pitch of 2.54mm and a tail length of 3.18mm, it's ideal for compact PCB designs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its right-angle orientation and low-profile design with a height of 10.95mm and width of 8.38mm make it perfect for space-constrained applications. Whether in industrial machinery, telecommunications equipment, or consumer electronics, the EEC06DRAH ensures optimal performance and durability. Elevate your connectivity solutions with this essential component.