EEC06DRAS

Heilind Number:SULEEC06DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC06DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC06DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEEC06DRAS

Detailed Description

Introducing the EEC06DRAS, a high-performance board-to-board PCB connector designed for reliable power transmission. With a durable construction featuring PBT and phosphor bronze materials, this female connector boasts a maximum amperage of 3A and a voltage rating of 700VAC, making it ideal for robust industrial applications. The connector offers two rows of contacts with a pitch of 2.54mm (.1in), ensuring secure and efficient connections. Its right-angle orientation and side-hole mount type allow for easy installation, while the through-hole termination method guarantees a strong and stable connection. With a contact type of full bellow and matte tin plating, it ensures excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With 12 positions and a tail length of 3.18mm (.125in), it provides ample connectivity options. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, this compact connector is perfect for space-constrained PCB layouts. Trust the EEC06DRAS for your connectivity needs, where performance and durability are paramount.