EEC06DREN-S13

Heilind Number:SULEEC06DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC06DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC06DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEEC06DREN-S13

Detailed Description

Introducing the EEC06DREN-S13, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With PBT and phosphor bronze construction, this connector ensures durability and stability. Featuring a 2-row, 12-position female design with a 2.54mm pitch, it offers secure connectivity. The contact plating of matte tin guarantees efficient conductivity, while the full bellow contact type and straddle orientation enhance signal integrity. Rated for 3A and 700VAC, it meets stringent safety standards. The termination method is via card extender, with a tail length of 5.33mm, catering to diverse installation needs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is space-efficient without compromising performance. Trust the EEC06DRENS13 for seamless board connectivity in your electronic systems.