| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC06DRMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEEC06DRMD |
EEC06DRMD
| Heilind Number: | SULEEC06DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC06DRMD |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Connector, EEC06DRMD, offers reliable connectivity with a 3A amperage and 700VAC voltage rating. Featuring two rows, it ensures efficient data transmission. Its clearance hole mount type and wire wrap termination method simplify installation. Constructed with phosphor bronze contacts and matte tin plating, it guarantees durability and optimal signal transfer. With a pitch of 2.54mm and 12 positions, it accommodates various applications. The connector's straight orientation and loop bellow contact type further enhance its versatility. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for board-to-board connections, this connector is a reliable solution for your PCB needs.

