EEC06DRMH

Heilind Number:SULEEC06DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC06DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC06DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEEC06DRMH

Detailed Description

Introducing the EEC06DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 12 female contacts, each made of durable phosphor bronze with matte tin plating, it guarantees excellent conductivity. The clearance hole mount type and wire wrap termination method offer easy and secure installation. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is perfect for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, the EEC06DRMH is ideal for space-constrained applications. Trust in this connector for seamless and efficient board-to-board connections in your projects.