EEC06DRMN

Heilind Number:SULEEC06DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC06DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC06DRMN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC06DRMN

Detailed Description

The EEC06DRMN is a high-performance board-to-board connector designed for reliable and efficient electrical connections in various applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector is built to withstand demanding environments. With a current rating of 3A and a voltage capacity of 700 VAC, it ensures safe and stable power transmission. The connector offers 12 positions in a 2-row configuration, with a pitch of 2.54mm, making it ideal for densely populated PCBs. Its termination method using wire wrap ensures secure and easy installation. The contacts are made of Phosphor Bronze with Matte Tin plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh conditions. The straight orientation and compact dimensions of 15.49mm height and 9.4mm width allow for space-efficient PCB layouts. Whether in industrial, aerospace, or telecommunications applications, the EEC06DRMN connector delivers high reliability and performance.