EEC06DRSD

Heilind Number:SULEEC06DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC06DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC06DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEEC06DRSD

Detailed Description

Introducing the EEC06DRSD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures long-lasting performance even in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it is ideal for power and signal transmission. The female gender, two rows of 12 positions each, and loop bellow contact type guarantee secure and stable connections. The clearance hole mount type and thru-hole termination method make installation a breeze. Matte tin plating on phosphor bronze contacts ensures low contact resistance and enhanced durability. With a pitch of 2.54mm and operating temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with the EEC06DRSD.