EEC06DRSH

Heilind Number:SULEEC06DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC06DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC06DRSH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC06DRSH

Detailed Description

The EEC06DRSH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Featuring a gendered female interface with two rows and a clearance hole mount type, this connector offers easy installation onto PCBs. With a contact material of phosphor bronze and matte tin plating, it ensures excellent conductivity and durability. The loop bellow contact type and straight orientation provide secure connections in tight spaces. This connector has 12 positions, an amperage rating of 3A, and a voltage capacity of 700VAC, making it suitable for various applications. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. With a tail length of 4.83mm and compact dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. The EEC06DRSH is a top choice for engineers seeking high-quality connectors for their projects.