EEC06DRSN

Heilind Number:SULEEC06DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC06DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC06DRSN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC06DRSN

Detailed Description

Introducing the EEC06DRSN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision using PBT and phosphor bronze materials, this connector guarantees durability and efficient power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring a female gender and 12 positions spread across 2 rows, it offers versatile connectivity options. The contact material, phosphor bronze with matte tin plating, ensures reliable signal transmission. With a contact type of Loop Bellow and termination method of thru-hole, installation is a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Trust the EEC06DRSN for efficient and secure board-to-board connections.