EEC06DTAD

Heilind Number:SULEEC06DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC06DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC06DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEEC06DTAD

Detailed Description

The PBT & Phosphor Bronze female connector with SKU EEC06DTAD is a high-quality component designed for efficient board-to-board or card edge connections in electronic devices. Featuring a durable construction, it can handle a maximum amperage of 3A and a voltage of 700VAC, making it suitable for various applications. With two rows of 12 positions each, this connector offers ample connectivity options. Its clearance hole mount type and through-hole termination method ensure secure attachment to PCBs. The contact material is phosphor bronze with matte tin plating, guaranteeing reliable conductivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in diverse environments. The right-angle orientation and loop bellow contact type provide ease of use and stability. With a compact size of .61 inches in height and 9.4mm in width, it is space-efficient. Whether for industrial or commercial use, this connector is a dependable choice for your connectivity needs.