| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC06DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC06DTAN |
EEC06DTAN
| Heilind Number: | SULEEC06DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC06DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC06DTAN, a high-performance female connector designed for board-to-board PCB applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliable connectivity. With a 3A amperage and 700VAC voltage rating, it meets the demands of various electronic setups. The two rows of 12 loop bellow contacts, plated with matte tin, guarantee efficient signal transmission. Its right-angle orientation and no mounting requirement offer flexibility in installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Trust the EEC06DTAN for secure and efficient board-to-board connections in your electronic projects.

