EEC06DTAS

Heilind Number:SULEEC06DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC06DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC06DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEEC06DTAS

Detailed Description

Introducing the EEC06DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with 12 positions and side hole mount type, it offers secure and efficient connectivity. The contact material, phosphor bronze, and matte tin plating guarantee durability and conductivity. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The right-angle orientation and loop bellow contact type provide versatility in installation. With a compact design, measuring only .61 inches in height and 9.4mm in width, it saves space on the PCB. Ideal for industrial and electronic applications requiring robust interconnect solutions, the EEC06DTAS is a dependable choice for engineers and manufacturers.