EEC06DTEF

Heilind Number:SULEEC06DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC06DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC06DTEF
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC06DTEF

Detailed Description

Introducing the EEC06DTEF, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows with a pitch of 2.54mm/.1in, accommodating up to 12 positions with a current rating of 3A and a voltage of 700VAC. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable performance even in harsh operating conditions ranging from -65 to 125°C. The termination method is through eyelets with Matte Tin plating, guaranteeing secure and stable connections. With a straight orientation and a connector height of 10.95mm/.431in, it offers easy installation on PCBs. Whether for industrial machinery, telecommunications, or aerospace systems, the EEC06DTEF is a trusted solution for efficient signal transmission. Explore its full bellow contact design and floating bobbin mount type for enhanced durability. Upgrade your connectivity with this top-of-the-line PCB connector.