EEC06DTEH

Heilind Number:SULEEC06DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC06DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC06DTEH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC06DTEH

Detailed Description

Featuring a robust design for reliable connectivity, the PBT & Phosphor Bronze Board To Board PCB Connector ( EEC06DTEH) is a top choice for demanding applications. With a current rating of 3A and a voltage withstand of 700 VAC, this female connector ensures efficient power transmission. Its two rows of contacts, terminated via eyelets, offer secure and stable connections. The full bellow contact type and matte tin plating guarantee low contact resistance and high durability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, with a pitch of 2.54mm, it provides easy integration on PCBs. Ideal for various industries, including aerospace and telecommunications, the EEC06DTEH connector is a dependable solution for your connectivity needs.