| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC06DTEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .275 in, 6.99 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC06DTEN |
EEC06DTEN
| Heilind Number: | SULEEC06DTEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC06DTEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC06DTEN, a high-performance female board-to-board PCB connector designed for optimal signal transmission in electronic applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power delivery. Featuring two rows of 12 positions each, it offers ample connectivity options. The termination method of eyelet and contact material of phosphor bronze with matte tin plating guarantee durable and efficient performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it easy to integrate into PCB layouts. Ideal for high-speed data and power transfer, the EEC06DTEN is a must-have component for demanding electronic systems.

