EEC06DTKD

Heilind Number:SULEEC06DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC06DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC06DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEEC06DTKD

Detailed Description

Introducing the EEC06DTKD, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a gender specification of female, this connector features two rows, each accommodating 12 positions for seamless connectivity. Its PBT and phosphor bronze construction ensures durability and reliability in operation. The contact material is matte tin plated phosphor bronze, offering excellent conductivity. The clearance hole mount type and thru-hole termination method make installation easy and secure. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -65 to 125°C, it guarantees performance even in harsh environments. The straight orientation and loop bellow contact type further enhance its functionality. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient while providing a tail length of 4.83mm for flexible connectivity. Classified under hi-rel connectors, the EEC06DTKD is the perfect choice for demanding electronic systems.