EEC06DTKH

Heilind Number:SULEEC06DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC06DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC06DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEEC06DTKH

Detailed Description

Experience exceptional connectivity with our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EEC06DTKH. Designed for reliability, this connector features a female gender, with two rows and a mount type of Clearance Hole for easy installation. The termination method is Thru Hole, ensuring secure connections every time. Constructed with high-quality Phosphor Bronze contacts plated with Matte Tin, it offers superior conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent electrical requirements. The contact type, Loop Bellow, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its straight orientation, 12 positions, and tail length of 4.83mm (.19 in) make it versatile for different applications. With a compact design, measuring only .61 in height and 9.4mm (.37 in) width, it saves space on your PCB. The termination plating is also Matte Tin, ensuring uniformity in performance. This connector falls under the category of high-quality Board to Board PCB Connectors and Card Edge Connectors, making it a reliable choice for any project. Trust in the EEC06DTKH for seamless connectivity in your designs.