| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC07DTEF |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Floating Bobbin |
| Orientation: | Straight |
| Tail Length: | .275 in, 6.99 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 14 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 14 |
| SKU: | SULEEC07DTEF |
EEC07DTEF
| Heilind Number: | SULEEC07DTEF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC07DTEF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, featuring a compact design with two rows for efficient connectivity. This female connector, EEC07DTEF, is engineered for reliability, with a contact material of phosphor bronze and matte tin plating. With a pitch of 2.54 mm (.1 in) and a voltage rating of 700 VAC, it ensures secure and high-performance connections. The termination method of eyelet and full bellow contact type guarantee a sturdy and durable interface. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. Perfect for industrial applications, this connector offers 14 positions and a tail length of 6.99 mm (.275 in) for seamless integration. Upgrade your PCB connections with the EEC07DTEF for optimal performance.

