EEC07DTEH

Heilind Number:SULEEC07DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC07DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC07DTEH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC07DTEH

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EEC07DTEH. Specifically designed for high-performance applications, this connector features a dual-row configuration with 14 positions, offering reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures efficient power transmission. The contact material, Phosphor Bronze, and Matte Tin plating guarantee optimal conductivity and corrosion resistance. Its straight orientation and clearance hole mount type make installation easy, while the eyelet termination method provides secure attachment. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse industrial settings. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. Trust in the EEC07DTEH for seamless board-to-board connections in your electronic systems.