EEC07DTEN

Heilind Number:SULEEC07DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC07DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC07DTEN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC07DTEN

Detailed Description

Introducing the EEC07DTEN, a high-performance female board-to-board PCB connector designed for seamless electronic connectivity. Engineered with precision and durability in mind, this connector features PBT and phosphor bronze construction, ensuring reliable performance in demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The 2-row design with 14 positions offers ample connectivity options, while the eyelet termination method and matte tin plating on phosphor bronze contacts ensure secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for use in harsh environments. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained PCB layouts. Whether for industrial machinery, telecommunications systems, or aerospace applications, the EEC07DTEN is the ultimate solution for your connectivity needs.