EEC08DRMD

Heilind Number:SULEEC08DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC08DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC08DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEEC08DRMD

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EEC08DRMD. This high-performance connector features a durable construction with a current rating of 3A and a voltage rating of 700VAC, making it ideal for demanding applications. With a gender specification of female and two rows of 16 positions each, it offers ample connectivity options. The termination method of wire wrap and contact material of phosphor bronze ensure reliable and secure connections. Operating temperature range from -65 to 125°C guarantees performance in extreme environments. The clearance hole mount type and straight orientation facilitate easy installation on PCBs. Featuring loop bellow contact type and matte tin plating, it ensures low contact resistance and high conductivity. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Perfect for use in hi-rel environments, this connector is a must-have for your electronic projects.