EEC08DRMH

Heilind Number:SULEEC08DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC08DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC08DRMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC08DRMH

Detailed Description

Introducing the EEC08DRMH, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliable connectivity. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the requirements of power-intensive systems. The female gender, clearance hole mount type, and wire wrap termination method make installation easy and efficient. Boasting a straight orientation and 2 rows of 16 positions each, it offers versatility in connectivity. The loop bellow contact type and matte tin plating guarantee optimal signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Ideal for high-reliability applications, the EEC08DRMH is the perfect choice for your connectivity needs.