EEC08DRMN

Heilind Number:SULEEC08DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC08DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC08DRMN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC08DRMN

Detailed Description

Introducing the EEC08DRMN, a high-performance board-to-board PCB connector designed for superior connectivity in electronic applications. This female connector boasts a robust construction, featuring PBT and phosphor bronze materials for durability and reliable performance even in demanding environments. With a current rating of 3A and a voltage capacity of 700 VAC, it ensures efficient power transmission. The contact type, loop bellow, along with matte tin plating, guarantees secure and stable connections. Offering 16 positions across 2 rows with a pitch of 2.54mm, it facilitates precise and efficient PCB integration. The connector's straight orientation and wire wrap termination method provide ease of use in assembly processes. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. The EEC08DRMN is a reliable solution for engineers and manufacturers seeking high-quality board-to-board connectivity.