EEC08DRSN

Heilind Number:SULEEC08DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC08DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC08DRSN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC08DRSN

Detailed Description

The EEC08DRSN is a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this female connector ensures durability and efficient signal transmission. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The connector offers 16 positions on 2 rows, with a pitch of 2.54mm, making it ideal for compact designs. Its straight orientation and loop bellow contact type provide easy and secure connectivity. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees stable performance in harsh environments. The termination method of thru-hole and matte tin plating on contacts and termination ensures reliable soldering. With a tail length of 4.83mm and a connector height of 15.49mm, it offers easy installation. Perfect for industrial and electronic applications, the EEC08DRSN is a top choice for engineers seeking quality and performance in their connectivity solutions.